GBB25DYFD

Heilind Number:SULGBB25DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGBB25DYFD

Detailed Description

Introducing the GBB25DYFD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a dual-row configuration with a total of 50 positions, ensuring ample connectivity options. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it guarantees efficient power transmission. The termination method is surface mount, making installation a breeze. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it offers exceptional durability and conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's cantilever contact type and straight orientation further enhance its versatility. Certified for quality, this component is a must-have for demanding PCB applications.