GBB30DYHD

Heilind Number:SULGBB30DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DYHD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DYHD

Detailed Description

The GBB30DYHD PCB connector is a high-performance component designed for top-tier electronic applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, it offers two rows with a total of 60 positions, making it ideal for complex circuitry. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. A cantilever contact type and thru-hole termination method ensure secure connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), allows for space-efficient PCB integration. Perfect for hi-rel applications, the GBB30DYHD is a dependable solution for board-to-board and card edge connections.