GBB34DYFT

Heilind Number:SULGBB34DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB34DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB34DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULGBB34DYFT

Detailed Description

Introducing the GBB34DYFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The connector, with two rows and 68 positions, offers ample connectivity options. Its surface mount termination method and threaded mount type make installation a breeze. Gold-plated contacts guarantee optimal signal transmission, while the cantilever contact type and straight orientation provide efficient mating. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial use. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), ensures compatibility with various PCB layouts. Trust the GBB34DYFT for secure and efficient board-to-board connections in your projects.