| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB34DYHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 68 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 68 |
| SKU: | SULGBB34DYHD |
GBB34DYHD
| Heilind Number: | SULGBB34DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB34DYHD |
| ECAD Model: |
Specifications
Detailed Description
Meet the GBB34DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Featuring 68 gold-plated phosphor bronze contacts, it offers superior conductivity and durability. The cantilever contact type and thru-hole termination method provide secure and stable connections for optimal signal transmission. With a pitch of 1.27 mm and a compact design measuring just 9.4 mm in width and 15.49 mm in height, it's perfect for space-constrained layouts. Whether you're in the aerospace, defense, or industrial sectors, the GBB34DYHD is the perfect solution for your high-reliability connectivity needs.

