| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB34DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 68 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB34DYRD |
GBB34DYRD
| Heilind Number: | SULGBB34DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB34DYRD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the GBB34DYRD Board To Board PCB Connector ensures reliable connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and two rows of 68 positions, this connector is designed for high-density applications. The female connector with Cantilever contacts made of Phosphor Bronze and Gold plating guarantees optimal signal transmission. Its clearance hole mount type and Card Extender termination method offer easy installation onto PCBs. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent performance requirements. The connector's rugged design, with an operating temperature range of -65 to 125°C, makes it suitable for a wide range of industrial applications. Trust in the GBB34DYRD for secure and efficient board-to-board connections.

