GBB35DHFR

Heilind Number:SULGBB35DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULGBB35DHFR

Detailed Description

Introducing the GBB35DHFR, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T housing and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a compact form factor, it offers dual-row, surface-mount installation on metal boards, making it ideal for space-constrained setups. Boasting a pitch of 1.27mm and capable of handling voltages up to 300VAC at 1A, it guarantees efficient power delivery. The hairpin contact design, combined with straight orientation and a total of 70 positions, facilitates seamless mating. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating in matte tin, it meets the highest standards of durability and performance. The GBB35DHFR is the perfect choice for mission-critical systems where reliability is paramount.