GBB35DHHD

PA9T & PHOSPHOR BRONZE; .0

GBB35DHHD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various electronic applications. Its two rows of hairpin contacts, totaling 70 positions, offer secure and efficient connectivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating enhances solderability. Perfect for high-reliability systems, this connector is a crucial component in ensuring seamless electronic connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DHHD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBB35DHHD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: