| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB35DYFT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGBB35DYFT |
GBB35DYFT
| Heilind Number: | SULGBB35DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB35DYFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB35DYFT, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring PA9T housing and contact materials of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power transmission requirements. The 2-row, 70-position configuration with a pitch of 1.27mm allows for efficient signal transfer in compact spaces. Its surface mount termination and threaded mount type offer secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the GBB35DYFT for seamless connectivity in your electronic designs.

