GBB35DYRN

Heilind Number:SULGBB35DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB35DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB35DYRN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB35DYRN

Detailed Description

Introducing the GBB35DYRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold for optimal conductivity. With a current rating of 1A and a voltage rating of 300VAC, it ensures reliable power transmission. The connector offers two rows of 70 positions each, with a pitch of 1.27mm, making it ideal for high-density layouts. Its cantilever contact type and card extender termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient integration onto PCBs. With matte tin termination plating, it ensures long-term durability. Perfect for aerospace, military, and industrial applications, the GBB35DYRN guarantees high reliability and performance.