GBB40DYFR

Heilind Number:SULGBB40DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DYFR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DYFR

Detailed Description

Introducing the GBB40DYFR, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for optimal functionality. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and a surface mount metal board lock, it offers secure and stable connectivity. The gold-plated phosphor bronze contacts with a pitch of 1.27mm guarantee efficient signal transfer. With 80 positions and a straight orientation, it allows for versatile PCB assembly. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 15.49mm x 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Perfect for hi-rel applications, the GBB40DYFR is the ultimate choice for demanding PCB connectivity needs.