| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB40DYHN-S1355 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 12.4 mm, .488 in |
| Connector Width: | .32 in, 8.13 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB40DYHN-S1355 |
GBB40DYHN-S1355
| Heilind Number: | SULGBB40DYHN-S1355 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB40DYHN-S1355 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB40DYHN-S1355, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a dual-row configuration, this connector offers 80 positions for seamless connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures superior conductivity and durability. The cantilever contact type and through-hole termination method guarantee secure and stable connections. Operating at a voltage of 300 VAC and an amperage of 1A, it meets the most stringent performance requirements. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Trust the GBB40DYHN-S1355 for high-reliability connections in your PCB designs.

