GBB40DYRQ

Heilind Number:SULGBB40DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB40DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB40DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB40DYRQ

Detailed Description

Introducing the GBB40DYRQ, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal conductivity and durability. With two rows and 80 positions spaced at 1.27mm pitch, it facilitates seamless data transmission. The straddle mount and card extender termination method offer secure and reliable installation. Operating at voltage levels of up to 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its low connector height of 15.49mm and compact width of 9.4mm make it ideal for space-constrained PCB layouts. Trust the GBB40DYRQ for high-reliability connections in your electronic systems.