GBB41DHRD

Heilind Number:SULGBB41DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB41DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB41DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:82
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:82
SKU:SULGBB41DHRD

Detailed Description

Introducing the GBB41DHRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows with a total of 82 positions, this female connector ensures secure and efficient data transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it's suitable for a wide range of applications. The hairpin contact type and straddle orientation further enhance its versatility. Operating temperature range of -65 to 125°C (-85 to 257°F) and termination plating of matte tin make it ideal for rugged use. Measuring just 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, it offers compact yet robust connectivity. Upgrade your PCB designs with the GBB41DHRD for optimized performance.