GBB44DHHR

Heilind Number:SULGBB44DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB44DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB44DHHR
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB44DHHR

Detailed Description

Introducing the GBB44DHHR, a high-performance PA9T & Phosphor Bronze female connector designed for seamless connectivity in electronic devices. With a compact form factor and durable construction, this connector features two rows of Hairpin contact pins made of gold-plated phosphor bronze, ensuring reliable signal transmission. Operating at 1A and 300VAC, it offers a secure connection with a pitch of 1.27mm (.05in) and 88 positions. The metal board lock mount type and through-hole termination method guarantee easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of environments. Its matte tin termination plating enhances conductivity and longevity. Ideal for board-to-board and card edge connections, the GBB44DHHR is a top choice for high-reliability applications.