GBB45DHBD

Heilind Number:SULGBB45DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DHBD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB45DHBD

Detailed Description

Introducing the GBB45DHBD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it offers robust power transmission. The two rows of contacts, each with 90 positions, allow for versatile connectivity. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts provide excellent signal integrity, while the hairpin design enhances contact stability. Operating in a wide temperature range from -65 to 125°C, this connector is suited for harsh environments. With a compact right-angle orientation and a tail length of 4.32mm, it offers flexibility in PCB layouts. The connector's matte tin termination plating ensures durability. Perfect for demanding industries such as aerospace and telecommunications, the GBB45DHBD guarantees high reliability in critical systems. Upgrade your PCB connections with this advanced solution.