GBB45DYFR

Heilind Number:SULGBB45DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGBB45DYFR

Detailed Description

Introducing the GBB45DYFR, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a compact size and a pitch of 1.27mm (.05in), this connector features two rows, each offering 90 positions for seamless data transmission. The female connector, crafted with PA9T and Phosphor Bronze materials, ensures durability and efficient power delivery with a current rating of 1A and a voltage capacity of 300VAC. Its surface mount termination method and metal board lock mount type provide secure attachment to PCBs. The gold-plated cantilever contacts guarantee reliable signal transfer, even in harsh environments, while the matte tin termination plating enhances conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the GBB45DYFR for your connectivity needs in demanding electronic systems.