GBB45DYHT

Heilind Number:SULGBB45DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB45DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB45DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULGBB45DYHT

Detailed Description

Introducing the GBB45DYHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable and efficient signal transmission. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the needs of various electronic systems. The connector offers two rows of 90 cantilever contacts, each with a pitch of 1.27mm (.05 inches) for easy and secure connections. Its threaded mount type and through-hole termination method guarantee stability and durability even in harsh environments. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), allows for space-saving installation on PCBs. With matte tin termination plating and a straight orientation, this connector ensures long-lasting performance. Ideal for aerospace, defense, and industrial applications, the GBB45DYHT is a reliable solution for your connectivity needs.