GBB50DHAN

PA9T & PHOSPHOR BRONZE; .0

The GBB50DHAN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic applications. This female connector features a pitch of 1.27mm (0.05in) and is rated for up to 300VAC and 1A, making it suitable for power and signal transmission. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The right-angle orientation and hairpin contact type ensure secure connections, while the 2.54mm (0.1in) tail length allows for easy installation. With two rows and 100 positions, this connector accommodates multiple connections with ease. Gold contact plating and matte tin termination plating guarantee low contact resistance and reliable performance, even in harsh environments. Operating temperature range of -65 to 125°C. Perfect for use in a wide range of electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHAN
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBB50DHAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: