GBB50DHBR

Heilind Number:SULGBB50DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULGBB50DHBR

Detailed Description

The GBB50DHBR is a high-performance female board-to-board PCB connector, meticulously engineered for reliable signal transmission in demanding environments. Crafted with precision, it features contact pins made of durable PA9T and phosphor bronze, ensuring superior conductivity and longevity. With a pitch of 1.27mm, this connector offers efficient PCB integration, while its gold-plated contacts guarantee optimal signal transfer. Operating flawlessly at voltages up to 300 VAC and temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications. The right-angle orientation, metal board lock mount type, and through-hole termination method provide secure and stable connectivity. With 100 gold-plated hairpin contacts, each with a tail length of 4.32mm, it offers ample connectivity options. The connector's compact design, measuring just 9.4mm in width and 23.24mm in height, makes it suitable for space-constrained installations. Certified for use in high-reliability settings, the GBB50DHBR is a trusted choice for mission-critical systems.