GBB50DHLD

Heilind Number:SULGBB50DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB50DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB50DHLD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB50DHLD

Detailed Description

The GBB50DHLD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of female connectors, this connector offers reliable connectivity in compact spaces. Its contact material, made of PA9T & phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. The straight orientation and hairpin contact type make it easy to install and maintain. With a matte tin termination plating and an operating temperature range of -65 to 125°C, it guarantees durability even in harsh environments. The GBB50DHLD is RoHS compliant and ideal for use in industries where reliability is paramount.