GBB55DYHD

Heilind Number:SULGBB55DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB55DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB55DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULGBB55DYHD

Detailed Description

Introducing the GBB55DYHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission in even the harshest environments. With a low 1A amperage rating and 300VAC voltage capability, it is suitable for a wide range of electronic devices. The connector's cantilever contact type and thru-hole termination method guarantee secure and stable connections, while its clearance hole mount type and straight orientation facilitate easy installation on PCBs. With 110 positions and a 1.27mm pitch, it offers ample connectivity options for complex circuit designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability and RoHS compliance. Trust the GBB55DYHD for high-reliability board-to-board connections in aerospace, defense, and industrial systems.