GBB56DHRT-S621

Heilind Number:SULGBB56DHRT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB56DHRT-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB56DHRT-S621
Amperage:1 A
Gender:Female
Number of Contacts:112
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:112
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB56DHRT-S621

Detailed Description

The GBB56DHRT-S621 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of 112 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique hairpin contact type and straddle orientation make it ideal for high-speed data transmission. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent performance requirements. With a termination method of card extender and termination plating of matte tin, this connector offers easy installation and durability. Its compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), saves valuable space on PCBs. The GBB56DHRT-S621 is suitable for a wide range of applications in industries such as aerospace, telecommunications, and automotive, where reliability is paramount.