GBB60DHAT-S793

Heilind Number:SULGBB60DHAT-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHAT-S793
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHAT-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHAT-S793

Detailed Description

Introducing our GBB60DHAT-S793 Board to Board PCB Connector, a high-performance component designed for precision interconnectivity in electronic systems. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission integrity. With a pitch of 1.27mm and a contact type of Hairpin, it offers reliable connectivity in demanding applications. The threaded mount type and thru-hole termination method guarantee secure installation. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Boasting 120 positions and a compact form factor, it maximizes connectivity in space-constrained PCB layouts. Trust in the GBB60DHAT-S793 for robust and efficient board-to-board connections.