GBB60DHBT

Heilind Number:SULGBB60DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DHBT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DHBT

Detailed Description

The GBB60DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a pitch of 1.27mm (.05 in) and a right-angle orientation, it offers efficient PCB integration. The gold-plated contacts guarantee optimal signal transmission, suitable for high-speed data and power delivery. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. With a total of 120 positions distributed across two rows, it offers ample connectivity options. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the GBB60DHBT sets a new standard for performance and reliability in board-to-board connections.