GBB60DYRQ

Heilind Number:SULGBB60DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB60DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB60DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB60DYRQ

Detailed Description

Introducing the GBB60DYRQ, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T housing and featuring phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of modern electronics. Its straddle-mount design with card extender termination method offers secure and efficient installation. Boasting two rows of cantilever contacts and 120 positions on a 1.27mm pitch, it enables seamless signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliability in harsh environments. Its compact form factor, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained setups. With matte tin termination plating ensuring long-lasting performance, the GBB60DYRQ is the perfect choice for high-speed data connections in aerospace, telecommunications, and industrial applications.