GBB64DHFD

Heilind Number:SULGBB64DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGBB64DHFD

Detailed Description

The GBB64DHFD is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring premium materials such as PA9T and Phosphor Bronze, this connector ensures durability and long-lasting performance. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The female connector with two rows and 128 positions offers ample connectivity options. Its surface mount clearance hole design and hairpin contact type guarantee secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trusted for its quality and performance, the GBB64DHFD is a top choice for demanding board-to-board connections.