| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB64DYFR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 128 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 128 |
| SKU: | SULGBB64DYFR |
GBB64DYFR
| Heilind Number: | SULGBB64DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB64DYFR |
| ECAD Model: |
Specifications
Detailed Description
GBB64DYFR is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and excellent conductivity. With a pitch of 1.27mm and 128 positions, it offers ample connectivity options. The gold-plated cantilever contacts provide optimal signal transmission, while the surface mount termination method and metal board lock mount type ensure secure attachment to PCBs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient integration. Trust the GBB64DYFR for high-quality and high-reliability connectivity solutions.

