GBB65DYHT

Heilind Number:SULGBB65DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULGBB65DYHT

Detailed Description

Introducing the GBB65DYHT, a high-performance PA9T & Phosphor Bronze connector specially designed for demanding board-to-board and card edge applications. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission even in harsh environments. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. With two rows of 130 positions each, it offers ample connectivity options. The cantilever contact type and straight orientation further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Matte tin termination plating ensures compatibility with lead-free soldering processes. Whether you're designing aerospace systems or telecommunications equipment, the GBB65DYHT is the reliable connectivity solution you need.