GBB66DHFT

Heilind Number:SULGBB66DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGBB66DHFT

Detailed Description

This high-quality board-to-board PCB connector, GBB66DHFT, offers reliable connectivity in demanding electronic applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, it ensures excellent signal transmission with minimal signal loss. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent performance standards. The connector's threaded mounting and surface mount termination method provide secure attachment to the PCB. With two rows of hairpin contacts, each with a pitch of 1.27mm, it offers a total of 132 positions for versatile connectivity. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The connector's matte tin termination plating ensures durability and corrosion resistance. Suitable for various applications, including aerospace, defense, and industrial electronics, this GBB66DHFT connector is a reliable solution for high-performance connectivity needs.