| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB66DHLD-S578 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 132 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | MCA |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB66DHLD-S578 |
GBB66DHLD-S578
| Heilind Number: | SULGBB66DHLD-S578 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB66DHLD-S578 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB66DHLD-S578, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB connections. With a 1A amperage rating and 300VAC voltage capacity, this female connector ensures reliable power transmission. Featuring two rows with 132 hairpin contacts plated in gold, it guarantees excellent signal conductivity. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. Measuring 15.49mm in height and 9.4mm in width, the connector offers a compact yet sturdy design. Its matte tin termination plating enhances durability. Perfect for high-reliability applications, the GBB66DHLDS578 is a top choice for demanding PCB connectivity needs.

