GBB70DHBD

Heilind Number:SULGBB70DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULGBB70DHBD

Detailed Description

Introducing the GBB70DHBD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal signal transmission with minimal interference. Featuring two rows of hairpin-style contacts, it offers a total of 140 positions on a 1.27mm pitch, ideal for densely populated PCBs. The right-angle orientation and clearance hole mount type facilitate easy and secure installation. Operating at a voltage of 300 VAC and amperage of 1A, it meets the demands of various electronic applications. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, saves valuable board space without compromising on performance. Matte Tin termination plating ensures durability and longevity. Trust the GBB70DHBD for seamless connectivity in your electronic designs.