GBB75DHLR

Heilind Number:SULGBB75DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHLR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHLR

Detailed Description

PA9T & Phosphor Bronze; Gold plating contact material, these Female connectors have 2 rows, Metal Board Lock mount type, and Thru Hole termination method. Featuring a pitch of 1.27mm, they offer secure connectivity in high-density applications. With a maximum voltage rating of 300 VAC, they ensure reliable power transmission. The hairpin contact type and straight orientation facilitate easy mating. With 150 positions and a tail length of 4.06mm, they provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, these connectors are suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, they are compact yet efficient. The Matte Tin termination plating enhances durability. Perfect for Board To Board PCB and Card Edge connections, these GBB75DHLR connectors are essential components for your electronic assemblies.