GBB80DHHR

Heilind Number:SULGBB80DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULGBB80DHHR

Detailed Description

Introducing the GBB80DHHR, a high-performance board-to-board PCB connector designed for reliability and optimal signal transmission. This connector features a sturdy metal board lock mount type, ensuring secure attachment to your PCB. With two rows containing a total of 160 gold-plated phosphor bronze contacts, each with a hairpin design, it guarantees excellent conductivity and durability. The 1.27mm pitch and straight orientation make it ideal for tight spacing applications. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its matte tin termination plating offers corrosion resistance. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in industrial, aerospace, or telecommunications settings, the GBB80DHHR ensures seamless connectivity. Upgrade your PCB connections with this top-of-the-line component.