GBB80DYFT

Heilind Number:SULGBB80DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB80DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB80DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULGBB80DYFT

Detailed Description

Introducing the GBB80DYFT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent industry standards for power transmission. The two rows of 160 cantilever contacts, with a pitch of 1.27mm, offer secure and efficient connectivity. Its surface mount threaded mount type and straight orientation facilitate easy installation in electronic assemblies. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. The Matte Tin termination plating enhances its performance in demanding environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the GBB80DYFT for seamless and robust board-to-board connections in your electronic systems.