| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB80DYHR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 160 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 160 |
| SKU: | SULGBB80DYHR |
GBB80DYHR
| Heilind Number: | SULGBB80DYHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB80DYHR |
| ECAD Model: |
Specifications
Detailed Description
The GBB80DYHR is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a current rating of 1A and a voltage of 300VAC. With two rows of 80 positions each on a 1.27mm pitch, it offers efficient connectivity on metal board lock mounts via through-hole termination. The cantilever contact type guarantees secure mating, while the straight orientation and 3.18mm tail length facilitate easy assembly. Operating flawlessly in temperature extremes from -65 to 125°C, this connector is ideal for critical electronic systems in aerospace, defense, and industrial sectors. Trust the GBB80DYHR for robust and high-speed board-to-board connections in your next project.

