GBB85DHHR

Heilind Number:SULGBB85DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULGBB85DHHR

Detailed Description

Introducing the GBB85DHHR, a high-performance PA9T and Phosphor Bronze connector designed for robust board-to-board and card edge connections. Featuring a two-row, female gender configuration with a sturdy Metal Board Lock mount type, this connector ensures secure and reliable connectivity in industrial applications. With a contact material of Phosphor Bronze and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The 1.27mm pitch, Hairpin contact type, and straight orientation facilitate easy and accurate mating. With 170 positions and a voltage rating of 300 VAC, it accommodates complex circuitry while maintaining safety standards. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for demanding environments. The Matte Tin termination plating enhances durability, making it a dependable choice for mission-critical systems. Measuring .61 inches in height and 9.4mm in width, this connector offers a compact yet efficient solution for your PCB connectivity needs. Explore the GBB85DHHR for unparalleled performance in your projects.