GBB90DHFR

Heilind Number:SULGBB90DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULGBB90DHFR

Detailed Description

Introducing the GBB90DHFR PCB connector, a high-performance component designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage of 300VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector with two rows and Hairpin contacts offers secure mating, while the surface mount termination method simplifies installation. Gold-plated contacts provide excellent conductivity, and with a pitch of 1.27mm, it is ideal for densely populated PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Whether used in aerospace, military, or industrial applications, the GBB90DHFR guarantees superior performance and durability. Upgrade your connectivity solution with this essential component.