GBB91DHBS-S621

Heilind Number:SULGBB91DHBS-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB91DHBS-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB91DHBS-S621
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:182
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB91DHBS-S621

Detailed Description

Introducing the GBB91DHBS-S621, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for female gender application with two rows and a clearance hole mount type. Featuring a current rating of 1A and gold-plated contact material, this connector ensures reliable conductivity. With a pitch of 1.27mm, it offers precise connectivity in tight spaces. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for diverse environments. The right-angle orientation and hairpin contact type facilitate easy and secure connections. With 182 positions and a tail length of 4.32mm, this connector provides ample connectivity options. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for PCB applications. Terminated with matte tin plating, it guarantees durability and longevity. Whether for industrial or commercial use, the GBB91DHBS-S621 is a reliable solution for demanding connectivity needs.