GBB92DHFD-S329

Heilind Number:SULGBB92DHFD-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB92DHFD-S329
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB92DHFD-S329
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB92DHFD-S329

Detailed Description

Introducing the GBB92DHFD-S329, a high-performance PCB connector designed for superior connectivity in demanding applications. With a sleek profile and two rows for efficient PCB mounting, this connector boasts a contact material of Phosphor Bronze with Gold plating, ensuring reliable signal transmission. The 1.27mm pitch and Hairpin contact type provide precise and secure connections, while its clearance hole mount type and surface mount termination method offer versatile installation options. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. With 184 positions and a tail length of 2.54mm, this connector offers ample connectivity possibilities. Trust in its matte tin termination plating for long-lasting performance. Perfect for hi-rel applications, it meets the stringent demands of Board To Board PCB and Card Edge connectors. Upgrade your connectivity solutions with the GBB92DHFDS329.