GBB92DHHN-S378

Heilind Number:SULGBB92DHHN-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB92DHHN-S378
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB92DHHN-S378
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:184
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB92DHHN-S378

Detailed Description

Introducing the GBB92DHHN-S378, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic applications. With an amperage rating of 1A and a voltage tolerance of 300VAC, this female connector boasts reliability in power transmission. Featuring two rows of hairpin contacts plated with gold for optimal conductivity, it ensures secure and low-resistance connections. The straight orientation and 1.27mm pitch offer precise alignment on the PCB. With 184 positions and a tail length of 3.18mm, it accommodates complex circuit configurations with ease. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Termination with matte tin plating guarantees durability. Perfect for aerospace, defense, and industrial applications, the GBB92DHHNS378 sets a new standard in performance and reliability.