GBB95DHBD

Heilind Number:SULGBB95DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULGBB95DHBD

Detailed Description

The GBB95DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity with a current rating of 1A and voltage capability of 300VAC. With a female gender and two rows of contacts, it offers versatility in circuit board assembly. The clearance hole mount type and thru-hole termination method simplify installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. This connector, with a pitch of 1.27mm and 190 positions, is ideal for high-density PCB layouts. Its right-angle orientation and hairpin contact type optimize space utilization. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring .915 inches in height and 9.4mm in width, with a tail length of .17 inches, it provides a compact yet robust interconnect solution. The termination plating is matte tin, ensuring corrosion resistance. Certified for quality and performance, this connector is a reliable choice for critical electronic systems.