GBB95DHBS

Heilind Number:SULGBB95DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DHBS
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DHBS

Detailed Description

Introducing the GBB95DHBS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a current rating of 1A and a voltage capacity of 300VAC, this female connector features two rows of 190 hairpin contacts, ensuring secure and efficient signal transmission. Equipped with gold-plated contacts and matte tin termination, it guarantees reliable conductivity and corrosion resistance. The right-angle orientation and side hole mount type offer flexibility in installation, while its compact size, measuring 9.4mm in width and 23.24mm in height, saves valuable board space. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments, making it ideal for aerospace, defense, and industrial applications. Trust the GBB95DHBS for superior performance and durability in your connectivity needs.