GBC05DRTH-S13

Heilind Number:SULGBC05DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05DRTH-S13

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GBC05DRTH-S13, is engineered for high-performance applications. Featuring a contact rating of 3A and a maximum voltage of 700VAC, this connector ensures reliable power transmission. With a gender of Female and orientation designed for Straddle mounting, it offers versatility in assembly. The 2-row, 10-position layout with a pitch of 2.54mm allows for efficient signal transmission. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its termination method via Card Extender and Matte Tin plating make it ideal for secure and long-lasting connections. Compliant with hi-rel standards, this connector is a dependable choice for demanding electronic systems.