GBC05MMVD-S189

Heilind Number:SULGBC05MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMVD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMVD-S189

Detailed Description

The GBC05MMVD-S189 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With its rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The male connector with two rows and a right-angle orientation offers easy installation on PCBs. Boasting a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 10 positions, it allows for efficient data transfer. The connector's clearance hole mount type and thru-hole termination method facilitate secure attachment. Operating in a wide temperature range from -65 to 150°C, it meets the demands of various industries. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), saves space on the PCB. The termination plating of matte tin further enhances durability. Whether used in aerospace, automotive, or telecommunications systems, this connector, under the category of hi-rel connectors, ensures superior performance and longevity. Trust the GBC05MMVD-S189 for your critical connectivity needs.