GBC06DCAH

Heilind Number:SULGBC06DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCAH

Detailed Description

Introducing the GBC06DCAH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable and efficient connectivity. With a current rating of 3 A and a voltage of 700 VAC, it meets stringent electrical requirements. The right-angle orientation and clearance hole mount type make it easy to install, while the through-hole termination method guarantees secure attachment. With 12 positions and a pitch of 2.54 mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. The compact design, with a height of only 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Ideal for aerospace, defense, and industrial applications, the GBC06DCAH is a top choice for high-reliability connectivity solutions.