GBC06DCBD

Heilind Number:SULGBC06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCBD

Detailed Description

The GBC06DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this female connector ensures reliable conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, with two rows of 12 hairpin contacts, offers secure connectivity with a 2.54mm pitch. Its right-angle orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term durability. Trust the GBC06DCBD for high-reliability connections in your electronic systems.