GBC06DCWD

Heilind Number:SULGBC06DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCWD

Detailed Description

Introducing the GBC06DCWD Board To Board PCB Connector, a high-performance solution designed for reliable and efficient electrical connections. This female connector, featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, guarantees superior conductivity and durability. With a pitch of 2.54mm and 12 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and clearance hole mount type ensure easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for demanding industrial applications. The matte tin termination plating further enhances its longevity. Compact yet robust, measuring just 15.49mm in height and 9.4mm in width, the GBC06DCWD is a must-have component for any electronic assembly project.