GBC06DKEN

Heilind Number:SULGBC06DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKEN

Detailed Description

The GBC06DKEN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T and phosphor bronze construction, it ensures durability and conductivity. With a 3A amperage and 700VAC voltage rating, it meets high power transmission needs. This female connector, with two rows and 12 positions, offers versatile connectivity options. The cantilever contact type and gold plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its right-angle orientation and no mounting requirement make it easy to install. With matte tin termination plating, it complies with RoHS standards. Ideal for demanding applications in aerospace, defense, and industrial sectors, the GBC06DKEN ensures secure and efficient PCB connections.