GBC06DPDI

Heilind Number:SULGBC06DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DPDI

Detailed Description

Introducing the GBC06DPDI, an essential component for high-performance electronic connections. Crafted with PA9T and Phosphor Bronze materials, this female connector boasts a 3A amperage and is threaded for secure mounting. Featuring two rows with a pitch of 2.54mm, it offers 12 positions with double-point contact for reliable connectivity. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the matte tin termination guarantees durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Compact yet robust, it measures just 15.49mm in height and 10.16mm in width, making it ideal for space-constrained PCB designs. Whether in board-to-board or card edge connections, the GBC06DPDI delivers uncompromising quality and performance.