GBC06DPSH

Heilind Number:SULGBC06DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DPSH

Detailed Description

GBC06DPSH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The double-point contact design and gold plating guarantee excellent conductivity. Its 2.54mm pitch and 12 positions make it suitable for various board-to-board or card edge connections. With a straight orientation and thru-hole termination method, installation is easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact size, measuring just 15.49mm in height and 10.16mm in width, allows for efficient PCB layout. The matte tin termination plating further enhances its performance and longevity. Ideal for aerospace, defense, and industrial applications, the GBC06DPSH is a trusted solution for your connectivity needs.